Infineon IKW15N120BH6XKSA1, N-Channel IGBT Single Transistor IC, 30 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 215-6667
- Mfr. Part No.:
- IKW15N120BH6XKSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-6667
- Mfr. Part No.:
- IKW15N120BH6XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 200W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TrenchStop | |
| Height | 5.21mm | |
| Length | 42mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Width | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Single Transistor IC | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 200W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series TrenchStop | ||
Height 5.21mm | ||
Length 42mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Width 16.13mm | ||
Automotive Standard No | ||
The Infineon sixth generation insulated-gate bipolar transistor of high speed soft switching series.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
