ROHM RGS80TSX2DGC11, N-Channel IGBT, 80 A 1.2 kV, 3-Pin TO-247N, Through Hole
- RS Stock No.:
- 223-6327
- Mfr. Part No.:
- RGS80TSX2DGC11
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$18.64
(exc. GST)
$20.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.64 | - |
| 10 - 24 | $18.07 | 3% |
| 25 - 49 | $17.54 | 5% |
| 50 - 99 | $16.99 | 8% |
| 100 + | $16.48 | 11% |
*price indicative
- RS Stock No.:
- 223-6327
- Mfr. Part No.:
- RGS80TSX2DGC11
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 555W | |
| Package Type | TO-247N | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Series | RGS | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 555W | ||
Package Type TO-247N | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Series RGS | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM field stop trench IGBT mainly used in general inverter, UPS, PV Inverter and power conditioner. The power dissipation is 555 watts.
Low collector - emitter saturation voltage
Short circuit withstand time 10μs
Built in very fast & soft recovery FRD
RoHS compliant
Related links
- ROHM 80 A 1200 V Through Hole
- ROHM RGS80TSX2GC11 80 A 1200 V Through Hole
- Infineon IKY40N120CS6XKSA1 80 A 1200 V Through Hole
- Infineon 80 A 1200 V Through Hole
- ROHM 30 A 1200 V Through Hole
- ROHM RGS30TSX2DHRC11 30 A 1200 V Through Hole
- ROHM RGS30TSX2GC11 30 A 1200 V Through Hole
- ROHM RGS30TSX2DGC11 30 A 1200 V Through Hole
