ROHM RGS30TSX2GC11, N-Channel IGBT, 30 A 1.2 kV, 3-Pin TO-247N, Through Hole
- RS Stock No.:
- 223-6319
- Mfr. Part No.:
- RGS30TSX2GC11
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$22.60
(exc. GST)
$24.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $11.30 | $22.60 |
| 10 - 18 | $11.095 | $22.19 |
| 20 - 98 | $10.895 | $21.79 |
| 100 - 198 | $10.695 | $21.39 |
| 200 + | $10.50 | $21.00 |
*price indicative
- RS Stock No.:
- 223-6319
- Mfr. Part No.:
- RGS30TSX2GC11
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current Ic | 30A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 267W | |
| Package Type | TO-247N | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | RGS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current Ic 30A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 267W | ||
Package Type TO-247N | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series RGS | ||
Automotive Standard No | ||
The ROHM field stop trench IGBT mainly used in PFC, UPS, IH and power conditioner. The power dissipation is 267 watts.
Low collector - emitter saturation voltage
Short circuit withstand time 10μs
RoHS compliant
Related links
- ROHM RGS30TSX2GC11 30 A 1200 V Through Hole
- ROHM RGS30TSX2DHRC11 30 A 1200 V Through Hole
- ROHM 30 A 1200 V Through Hole
- ROHM RGS30TSX2DGC11 30 A 1200 V Through Hole
- ROHM RGS30TSX2HRC11 30 A 1200 V Through Hole
- Infineon IKW15N120H3FKSA1 30 A 1200 V Through Hole
- Infineon IGW15N120H3FKSA1 30 A 1200 V Through Hole
- STMicroelectronics STGW30NC120HD 30 A 1200 V Through Hole
