ROHM, N-Channel IGBT, 30 A 1.2 kV, 3-Pin TO-247N, Through Hole
- RS Stock No.:
- 223-6320
- Mfr. Part No.:
- RGS30TSX2HRC11
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6320
- Mfr. Part No.:
- RGS30TSX2HRC11
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current Ic | 30A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 267W | |
| Package Type | TO-247N | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | RGS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current Ic 30A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 267W | ||
Package Type TO-247N | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series RGS | ||
Automotive Standard AEC-Q101 | ||
The ROHM field stop trench IGBT mainly used in as a heater for automotive. The power dissipation is 267 watts.
Low collector - emitter saturation voltage
Short circuit withstand time 10μs
Qualified to AEC-Q101
RoHS compliant
Related links
- ROHM RGS30TSX2HRC11 30 A 1200 V Through Hole
- ROHM RGS30TSX2GC11 30 A 1200 V Through Hole
- ROHM RGS30TSX2DHRC11 30 A 1200 V Through Hole
- ROHM RGS30TSX2DGC11 30 A 1200 V Through Hole
- ROHM 80 A 1200 V Through Hole
- ROHM RGS50TSX2DGC11 50 A 1200 V Through Hole
- ROHM RGS50TSX2GC11 50 A 1200 V Through Hole
- ROHM RGS80TSX2DGC11 80 A 1200 V Through Hole
