ROHM RGS30TSX2DGC11, N-Channel IGBT, 30 A 1.2 kV, 3-Pin TO-247N, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$26.17

(exc. GST)

$28.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$13.085$26.17-
10 - 18$12.85$25.701%
20 - 98$12.625$25.253%
100 - 198$12.40$24.805%
200 +$12.17$24.346%

*price indicative

Packaging Options:
RS Stock No.:
223-6315
Mfr. Part No.:
RGS30TSX2DGC11
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current Ic

30A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

267W

Package Type

TO-247N

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Maximum Gate Emitter Voltage VGEO

±30 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Series

RGS

Automotive Standard

No

The ROHM field stop trench IGBT mainly used in general inverter, UPS, PV Inverter and power conditioner. The power dissipation is 267 watts.

Low collector - emitter saturation voltage

Short circuit withstand time 10μs

Built in very fast & soft recovery FRD

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy