ROHM RGS30TSX2GC11, N-Channel IGBT, 30 A 1.2 kV, 3-Pin TO-247N, Through Hole
- RS Stock No.:
- 223-6318
- Mfr. Part No.:
- RGS30TSX2GC11
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6318
- Mfr. Part No.:
- RGS30TSX2GC11
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current (Ic) | 30 A | |
| Maximum Collector Emitter Voltage (Vceo) | 1.2 kV | |
| Pin Count | 3 | |
| Package Type | TO-247N | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Maximum Collector Emitter Saturation Voltage (Vce(SAT)) | 2.1 V | |
| Maximum Gate Emitter Voltage (VGEO) | ±30 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 267 W | |
| Minimum Operating Temperature | -40 °C | |
| Series | RGS | |
| Standards/Approvals | RoHS | |
| Switching Speed | 1 MHz | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type IGBT | ||
Maximum Continuous Collector Current (Ic) 30 A | ||
Maximum Collector Emitter Voltage (Vceo) 1.2 kV | ||
Pin Count 3 | ||
Package Type TO-247N | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Maximum Collector Emitter Saturation Voltage (Vce(SAT)) 2.1 V | ||
Maximum Gate Emitter Voltage (VGEO) ±30 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 267 W | ||
Minimum Operating Temperature -40 °C | ||
Series RGS | ||
Standards/Approvals RoHS | ||
Switching Speed 1 MHz | ||
The ROHM field stop trench IGBT mainly used in PFC, UPS, IH and power conditioner. The power dissipation is 267 watts.
Low collector - emitter saturation voltage
Short circuit withstand time 10μs
RoHS compliant
Related links
- ROHM RGS30TSX2GC11 30 A 1200 V Through Hole
- ROHM RGS30TSX2DHRC11 30 A 1200 V Through Hole
- ROHM 30 A 1200 V Through Hole
- ROHM RGS30TSX2DGC11 30 A 1200 V Through Hole
- ROHM RGS30TSX2HRC11 30 A 1200 V Through Hole
- Infineon IKW15N120H3FKSA1 30 A 1200 V Through Hole
- Infineon IGW15N120H3FKSA1 30 A 1200 V Through Hole
- STMicroelectronics STGW30NC120HD 30 A 1200 V Through Hole
