STMicroelectronics STGIPQ4C60T-HZ IGBT, 6 A 600 V, 26-Pin, Through Hole
- RS Stock No.:
- 218-4825
- Mfr. Part No.:
- STGIPQ4C60T-HZ
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.32
(exc. GST)
$14.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $13.32 |
| 4 - 7 | $13.13 |
| 8 + | $12.79 |
*price indicative
- RS Stock No.:
- 218-4825
- Mfr. Part No.:
- STGIPQ4C60T-HZ
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 6A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 12.5W | |
| Mount Type | Through Hole | |
| Pin Count | 26 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | 600 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 12.55mm | |
| Series | SLLIMM 2nd | |
| Height | 4.2mm | |
| Length | 32.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 6A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 12.5W | ||
Mount Type Through Hole | ||
Pin Count 26 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO 600 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 12.55mm | ||
Series SLLIMM 2nd | ||
Height 4.2mm | ||
Length 32.5mm | ||
Automotive Standard No | ||
SLLIMM nano 2nd series IPM, 3-phase inverter, 6 A, 600 V, short-circuit rugged IGBT
This second series of SLLIMM (small low-loss intelligent molded module) nano provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six improved short-circuit rugged trench gate fieldstop IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is designed to allow a better and more easily screwed-on heat sink, and is optimized for thermal performance and compactness in built-in motor applications or other low power applications where assembly space is limited. This IPM includes a completely uncommitted operational amplifier and a comparator that can be used to design a fast and efficient protection circuit.
Related links
- STMicroelectronics IGBT 26-Pin, Through Hole
- STMicroelectronics STGIB15CH60TS-LZ IGBT 26-Pin SDIP2B
- STMicroelectronics STGIB10CH60TS-LZ IGBT 26-Pin SDIP2B
- STMicroelectronics STGIF10CH60S-L 3 Phase IGBT Module 26-Pin SDIP2F, Through Hole
- STMicroelectronics STGIPNS4C60T-H L Wrench IGBT 26-Pin NSDIP-26L, Surface
- STMicroelectronics STGIF7CH60TS-LZ 3 Phase IGBT 26-Pin SDIP2F-26L Type L, Surface
- STMicroelectronics STGIB10CH60TS-XZ 3 Phase IGBT 26-Pin SDIP2B-26L Type X, Surface
- STMicroelectronics 20 A 600 V Through Hole
