Infineon IHW40N120R5XKSA1, N-Channel Resonant Switching, 80 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 215-6641
- Distrelec Article No.:
- 304-31-141
- Mfr. Part No.:
- IHW40N120R5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$16.77
(exc. GST)
$18.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,078 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $8.385 | $16.77 |
| 10 - 98 | $8.12 | $16.24 |
| 100 - 248 | $7.88 | $15.76 |
| 250 - 498 | $7.64 | $15.28 |
| 500 + | $7.395 | $14.79 |
*price indicative
- RS Stock No.:
- 215-6641
- Distrelec Article No.:
- 304-31-141
- Mfr. Part No.:
- IHW40N120R5XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Resonant Switching | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 394W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±25 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | IHW40N120R5 | |
| Standards/Approvals | Pb-free lead plating, IEC61249-2-21, RoHS, JESD-022 | |
| Length | 42mm | |
| Width | 16.13mm | |
| Height | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Resonant Switching | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 394W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±25 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series IHW40N120R5 | ||
Standards/Approvals Pb-free lead plating, IEC61249-2-21, RoHS, JESD-022 | ||
Length 42mm | ||
Width 16.13mm | ||
Height 5.21mm | ||
Automotive Standard No | ||
Infineon IHW40N120R5 Series Resonant Switching, 1200V Collector-Emitter Voltage, 80A Continuous Collector Current - IHW40N120R5XKSA1
Features and Benefits:
• 80A continuous current supports heavy load handling
• 1.85V VCE(sat) reduces conduction losses at high currents
• ±25V gate-emitter rating allows flexible drive voltages
• 394W power dissipation permits sustained thermal loading
Applications
• Ideal for high-power inverter output stages
• Used for industrial power supplies with high stress
• Can be used for soft-switching topologies in SMPS
• Suitable for laboratory power electronics test rigs
What mounting and pin configuration does it use?
What thermal range can it withstand during operation?
Which standards are referenced for material and board compatibility?
How does the gate-emitter limit affect drive circuitry?
Related links
- Infineon 80 A 1200 V Through Hole
- Infineon 80 A 1200 V Through Hole
- Infineon IKY40N120CS6XKSA1 80 A 1200 V Through Hole
- ROHM 80 A 1200 V Through Hole
- ROHM RGS80TSX2DGC11 80 A 1200 V Through Hole
- ROHM RGS80TSX2GC11 80 A 1200 V Through Hole
- Infineon IMZC120 Type N-Channel MOSFET 1200 V Enhancement, 4-Pin PG-TO-247-4-U07 IMZC120R022M2HXKSA1
- ROHM Type N-Channel MOSFET 1200 V N Tray BSM080D12P2C008
