ROHM N-Channel MOSFET, 80 A, 1.2 kV N Tray BSM080D12P2C008
- RS Stock No.:
- 246-1500
- Mfr. Part No.:
- BSM080D12P2C008
- Brand:
- ROHM
Subtotal (1 box of 12 units)*
$5,721.48
(exc. GST)
$6,293.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 + | $476.79 | $5,721.48 |
*price indicative
- RS Stock No.:
- 246-1500
- Mfr. Part No.:
- BSM080D12P2C008
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Tray | |
| Mount Type | Screw | |
| Channel Mode | N | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Tray | ||
Mount Type Screw | ||
Channel Mode N | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM BSM080D12P2C008 is a half bridge module consisting of Sic DMOSFET and Sic-SBD this power module offers low surge low switching loss high speed switching possible reduced temperature dependence the Sic half bridge power module is deal for applications such as motor drive inverter converter photovoltaics wind power generation induction heating equipment.
Low surge
Low switching loss
High speed switching possible
Reduced temperature dependence
Related links
- ROHM Type N-Channel MOSFET 1200 V N Tray
- ROHM Type N-Channel MOSFET 1200 V N Tray
- ROHM Type N-Channel MOSFET 1200 V N Tray BSM120C12P2C201
- ROHM Type N-Channel MOSFET 1200 V N Tray BSM180C12P3C202
- ROHM Type N-Channel MOSFET 1200 V N Tray BSM180C12P2E202
- ROHM Type N-Channel MOSFET 1200 V N Module BSM300C12P3E201
- ROHM Type N-Channel MOSFET 1200 V N Module
- ROHM Type N-Channel MOSFET 1200 V N, 3-Pin Tube
