Infineon IHW40N120R5XKSA1, N-Channel Resonant Switching, 80 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 215-6640
- Mfr. Part No.:
- IHW40N120R5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$154.74
(exc. GST)
$170.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,070 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 60 | $5.158 | $154.74 |
| 90 - 120 | $5.013 | $150.39 |
| 150 + | $4.862 | $145.86 |
*price indicative
- RS Stock No.:
- 215-6640
- Mfr. Part No.:
- IHW40N120R5XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 80A | |
| Product Type | Resonant Switching | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 394W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Maximum Gate Emitter Voltage VGEO | ±25 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.21mm | |
| Length | 42mm | |
| Series | IHW40N120R5 | |
| Width | 16.13mm | |
| Standards/Approvals | Pb-free lead plating, IEC61249-2-21, RoHS, JESD-022 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 80A | ||
Product Type Resonant Switching | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 394W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Maximum Gate Emitter Voltage VGEO ±25 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 5.21mm | ||
Length 42mm | ||
Series IHW40N120R5 | ||
Width 16.13mm | ||
Standards/Approvals Pb-free lead plating, IEC61249-2-21, RoHS, JESD-022 | ||
Automotive Standard No | ||
Infineon IHW40N120R5 Series Resonant Switching, 1200V Collector-Emitter Voltage, 80A Continuous Collector Current - IHW40N120R5XKSA1
Features and Benefits:
• 80A continuous current supports heavy load handling
• 1.85V VCE(sat) reduces conduction losses at high currents
• ±25V gate-emitter rating allows flexible drive voltages
• 394W power dissipation permits sustained thermal loading
Applications
• Ideal for high-power inverter output stages
• Used for industrial power supplies with high stress
• Can be used for soft-switching topologies in SMPS
• Suitable for laboratory power electronics test rigs
