onsemi, N-Channel IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 202-5670
- Mfr. Part No.:
- AFGHL40T65SQD
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5670
- Mfr. Part No.:
- AFGHL40T65SQD
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 238W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Gate Emitter Voltage VGEO | ±30.0 V | |
| Maximum Operating Temperature | 175°C | |
| Series | Trench | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 238W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Gate Emitter Voltage VGEO ±30.0 V | ||
Maximum Operating Temperature 175°C | ||
Series Trench | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The ON Semiconductor Field Stop Trench IGBT offers the optimum performance for both hard and soft switching topology in automotive application. It is a stand-alone IGBT.
AEC-Q101 qualified
High current capability
Fast switching
Tight parameter distribution
RoHS compliant
