onsemi AFGB40T65SQDN, N-Channel IGBT, 80 A 650 V, 3-Pin TO-263, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1600 more to save 2%

View bulk pricing options

Subtotal (1 reel of 800 units)*

$3,214.40

(exc. GST)

$3,536.00

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 2,400 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Reel*
Saving
800 - 800$4.018$3,214.40-
1600 - 2400$3.918$3,134.402%
3200 +$3.857$3,085.604%

*price indicative

RS Stock No.:
185-7972
Mfr. Part No.:
AFGB40T65SQDN
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current Ic

80A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

238W

Package Type

TO-263

Mount Type

Surface

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Maximum Operating Temperature

175°C

Length

9.65mm

Standards/Approvals

RoHS, Pb-Free

Width

10.67mm

Height

4.06mm

Automotive Standard

AEC-Q101

Energy Rating

22.3mJ

Non Compliant

COO (Country of Origin):
CN
Using the novel field stop 4th generation IGBT technology. AFGB40T65SQDN offers the optimum performance with both low conduction loss and switching loss for a high efficiency operation in various applications.

VCE(sat) = 1.6 V (typ.) @ IC = 40 A

Low VF soft recovery co-packaged diode

For automotive

Low conduction loss

Low noise and conduction loss

Applications

Automotive On Board Charge

Automotive DC/DC converter for HEV

End Products

EV/PHEV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy