onsemi NXH40T120L3Q1SG, Type N-Channel Q1 3-Phase TNPC Module, 42 A 1200 V, 44-Pin Q13-TNPC, Clamp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$573.97

(exc. GST)

$631.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$573.97
6 - 10$560.19
11 +$546.74

*price indicative

Packaging Options:
RS Stock No.:
195-8775
Mfr. Part No.:
NXH40T120L3Q1SG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current Ic

42A

Product Type

Q1 3-Phase TNPC Module

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

146W

Package Type

Q13-TNPC

Mount Type

Clamp

Channel Type

Type N

Pin Count

44

Maximum Collector Emitter Saturation Voltage VceSAT

1.65V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Length

83mm

Series

TNPC

Height

12.5mm

Standards/Approvals

Pb-Free and is RoHS

Automotive Standard

No

The NXH40T120L3Q1PG/SG is a case power module containing a three channel T-type neutral-point clamped (TNPC) circuit. Each channel has a two 1200 V, 40 A IGBTs with inverse diodes and two 650 V, 25 A IGBTs with inverse diodes. The module contains an NTC thermistor

Fast switching 1200V and 650V IGBTs with low VCESAT

Improved efficiency over alternative solutions

Options with press-fit pins and solder pins

Wider choices for module mounting process

Applications

DC-AC Conversion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy