onsemi, Type N-Channel Q1 3-Phase TNPC Module, 42 A 1200 V, 44-Pin Q13-TNPC, Clamp
- RS Stock No.:
- 195-8774
- Mfr. Part No.:
- NXH40T120L3Q1SG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tray of 21 units)*
$2,853.144
(exc. GST)
$3,138.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 December 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 21 - 21 | $135.864 | $2,853.14 |
| 42 - 63 | $132.604 | $2,784.68 |
| 84 + | $129.421 | $2,717.84 |
*price indicative
- RS Stock No.:
- 195-8774
- Mfr. Part No.:
- NXH40T120L3Q1SG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 42A | |
| Product Type | Q1 3-Phase TNPC Module | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 146W | |
| Package Type | Q13-TNPC | |
| Mount Type | Clamp | |
| Channel Type | Type N | |
| Pin Count | 44 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pb-Free and is RoHS | |
| Height | 12.5mm | |
| Length | 83mm | |
| Series | TNPC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 42A | ||
Product Type Q1 3-Phase TNPC Module | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 146W | ||
Package Type Q13-TNPC | ||
Mount Type Clamp | ||
Channel Type Type N | ||
Pin Count 44 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pb-Free and is RoHS | ||
Height 12.5mm | ||
Length 83mm | ||
Series TNPC | ||
Automotive Standard No | ||
Related links
- onsemi NXH40T120L3Q1SG 42 A 1200 V Clamp
- MM5452V/NOPB 4.5-Digits 32-Segments 44-Pin PLCC
- Starpower GD150PIA120C6SN 150 A 1200 V, 44-Pin
- Infineon IR2235JTRPBF MOSFET Gate Driver SOIC
- Infineon IR2132JPBF 500 mA 44-Pin 20 V, PLCC
- Infineon IR2136JTRPBF MOSFET Gate Driver PLCC
- Infineon IR2133JTRPBF MOSFET Gate Driver PLCC
- Infineon MOSFET Gate Driver PLCC
