Starpower GD150PIA120C6SN, N-Channel PIM IGBT Module, 150 A 1.2 kV, 44-Pin
- RS Stock No.:
- 427-835
- Mfr. Part No.:
- GD150PIA120C6SN
- Brand:
- Starpower
Subtotal (1 unit)*
$370.64
(exc. GST)
$407.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $370.64 |
*price indicative
- RS Stock No.:
- 427-835
- Mfr. Part No.:
- GD150PIA120C6SN
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 150A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 7 | |
| Configuration | PIM | |
| Channel Type | N | |
| Pin Count | 44 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 150A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 7 | ||
Configuration PIM | ||
Channel Type N | ||
Pin Count 44 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD50PIY120C6SN 85 A 1200 V, 35-Pin
- Starpower GD15PJA120L2S 15 A 1200 V Module
- Starpower GD25PJA120L2S 25 A 1200 V Module
- Starpower GD50PIA120C5SN 50 A 1200 V, 3-Pin Module
- Starpower GD15PJX65L2S 30 A Module
- Starpower GD30PJX65L2S 55 A 650 V
- Starpower GD50PJX65L3S 91 A 650 V
- Starpower GD75PIY120C6SN 117 A, 35-Pin
