Infineon IGB50N65S5ATMA1, N-Channel IGBT, 80 A 650 V, 3-Pin PG-TO-263, Surface
- RS Stock No.:
- 226-6062
- Mfr. Part No.:
- IGB50N65S5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $950.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,900.00
(exc. GST)
$2,090.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.90 | $1,900.00 | - |
| 5000 + | $1.71 | $1,710.00 | $950.00 |
*price indicative
- RS Stock No.:
- 226-6062
- Mfr. Part No.:
- IGB50N65S5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 80A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 270W | |
| Package Type | PG-TO-263 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 30 V | |
| Maximum Operating Temperature | 175°C | |
| Series | TrenchStop | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 80A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 270W | ||
Package Type PG-TO-263 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 30 V | ||
Maximum Operating Temperature 175°C | ||
Series TrenchStop | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IGB50N65S is 50 A IGBT with anti-parallel diode with no need for gate clamping component. In this soft current fall characteristics with no tail current and it is excellent for paralleling.
Very low VCEsat of 1.35 V at 25°C
Maximum junction temperature Tvj 175°C
four times nominal current
Related links
- Infineon IGB50N65S5ATMA1 80 A 650 V Surface
- Infineon IKWH75N65EH7XKSA1 80 A 650 V Through Hole
- Infineon 80 A 650 V Through Hole
- Infineon IKZA50N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA40N65EH7XKSA1 80 A 650 V Through Hole
- Infineon 83 A 650 V Surface
- Infineon 80 A 650 V Through Hole
- onsemi 80 A 650 V Surface
