STMicroelectronics STGF7NB60SL, N-Channel IGBT, 7 A 600 V, 3-Pin TO-220FP, Through Hole
- RS Stock No.:
- 168-6466
- Mfr. Part No.:
- STGF7NB60SL
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$106.45
(exc. GST)
$117.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $2.129 | $106.45 |
| 250 + | $1.916 | $95.80 |
*price indicative
- RS Stock No.:
- 168-6466
- Mfr. Part No.:
- STGF7NB60SL
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 7A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 25W | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.6mm | |
| Height | 16.4mm | |
| Standards/Approvals | RoHS | |
| Length | 10.4mm | |
| Series | Powermesh | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 7A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 25W | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Width 4.6mm | ||
Height 16.4mm | ||
Standards/Approvals RoHS | ||
Length 10.4mm | ||
Series Powermesh | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
Related links
- STMicroelectronics 7 A 600 V Through Hole
- STMicroelectronics STGF7NB60SL 7 A 600 V Through Hole
- STMicroelectronics STGF6NC60HD 7 A 600 V Through Hole
- STMicroelectronics 29 A 600 V Through Hole
- STMicroelectronics 40 A 650 V Through Hole
- STMicroelectronics STGF10NB60SD 29 A 600 V Through Hole
- STMicroelectronics STGF20H65DFB2 40 A 650 V Through Hole
- STMicroelectronics 60 A 600 V Through Hole
