STMicroelectronics STGF10NB60SD, N-Channel IGBT, 29 A 600 V, 3-Pin TO-220FP, Through Hole
- RS Stock No.:
- 877-2873
- Mfr. Part No.:
- STGF10NB60SD
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$21.00
(exc. GST)
$23.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.10 | $21.00 |
*price indicative
- RS Stock No.:
- 877-2873
- Mfr. Part No.:
- STGF10NB60SD
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 29A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 80W | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 3.8μs | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.6mm | |
| Series | Low Drop | |
| Height | 10.4mm | |
| Length | 30.6mm | |
| Standards/Approvals | RoHS | |
| Energy Rating | 8mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 29A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 80W | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 3.8μs | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.6mm | ||
Series Low Drop | ||
Height 10.4mm | ||
Length 30.6mm | ||
Standards/Approvals RoHS | ||
Energy Rating 8mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
Related links
- STMicroelectronics 29 A 600 V Through Hole
- Infineon 29 A 600 V Clamp
- Infineon FP20R06W1E3B11BOMA1 29 A 600 V Clamp
- STMicroelectronics STHU36N Type N-Channel MOSFET 600 V, 7-Pin HU3PAK STHU36N60DM6AG
- STMicroelectronics MDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW34NM60N
- STMicroelectronics MDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STP34NM60N
- STMicroelectronics FDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW34NM60ND
- STMicroelectronics MDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
