IXYS IXGN320N60A3, N-Channel IGBT Module, 320 A 600 V, 4-Pin SOT-227, Surface
- RS Stock No.:
- 168-4582
- Mfr. Part No.:
- IXGN320N60A3
- Brand:
- IXYS
This image is representative of the product range
Add 50 more to save $320.85
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$641.57
(exc. GST)
$705.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 40 | $64.157 | $641.57 | - |
| 50 + | $57.74 | $577.40 | $320.85 |
*price indicative
- RS Stock No.:
- 168-4582
- Mfr. Part No.:
- IXGN320N60A3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 320A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 735W | |
| Package Type | SOT-227 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 4 | |
| Switching Speed | 5kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.3V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 25.07mm | |
| Series | Low-Frequency | |
| Height | 9.6mm | |
| Length | 38.23mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 320A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 735W | ||
Package Type SOT-227 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 4 | ||
Switching Speed 5kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.3V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 25.07mm | ||
Series Low-Frequency | ||
Height 9.6mm | ||
Length 38.23mm | ||
Automotive Standard No | ||
