IXYS MII75-12A3, N-Channel IGBT Module, 90 A 1.2 kV, 7-Pin Y4-M5, Surface
- RS Stock No.:
- 168-4475
- Mfr. Part No.:
- MII75-12A3
- Brand:
- IXYS
This image is representative of the product range
Add 12 more to save $46.58
View bulk pricing optionsSubtotal (1 box of 6 units)*
$932.26
(exc. GST)
$1,025.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 November 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 6 - 6 | $155.377 | $932.26 | - |
| 12 - 18 | $151.495 | $908.97 | $46.58 |
| 24 + | $149.16 | $894.96 | $149.21 |
*price indicative
- RS Stock No.:
- 168-4475
- Mfr. Part No.:
- MII75-12A3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 90A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 370W | |
| Package Type | Y4-M5 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 7 | |
| Switching Speed | 30kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.7V | |
| Maximum Operating Temperature | 150°C | |
| Length | 94mm | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Series | NPT | |
| Height | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 90A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 370W | ||
Package Type Y4-M5 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 7 | ||
Switching Speed 30kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.7V | ||
Maximum Operating Temperature 150°C | ||
Length 94mm | ||
Width 34mm | ||
Standards/Approvals No | ||
Series NPT | ||
Height 30mm | ||
Automotive Standard No | ||
