IXYS, N-Channel IGBT Module, 30 A 1.7 kV, 4-Pin SOT-227B, Surface
- RS Stock No.:
- 146-4402
- Distrelec Article No.:
- 302-53-455
- Mfr. Part No.:
- IXYN30N170CV1
- Brand:
- IXYS
This image is representative of the product range
Add 3 more to save $4.11
View bulk pricing optionsSubtotal (1 unit)*
$80.18
(exc. GST)
$88.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 December 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $80.18 | - |
| 3 - 4 | $78.81 | $4.11 |
| 5 + | $76.95 | $16.15 |
*price indicative
- RS Stock No.:
- 146-4402
- Distrelec Article No.:
- 302-53-455
- Mfr. Part No.:
- IXYN30N170CV1
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 30A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 680W | |
| Package Type | SOT-227B | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 4 | |
| Switching Speed | 95ns | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 4V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 38.23mm | |
| Series | High Voltage | |
| Height | 9.6mm | |
| Standards/Approvals | RoHS | |
| Width | 25.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 30A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 680W | ||
Package Type SOT-227B | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 4 | ||
Switching Speed 95ns | ||
Maximum Collector Emitter Saturation Voltage VceSAT 4V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 38.23mm | ||
Series High Voltage | ||
Height 9.6mm | ||
Standards/Approvals RoHS | ||
Width 25.42mm | ||
Automotive Standard No | ||
