IXYS IXGH48N60B3, N-Channel IGBT, 48 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 146-1729
- Mfr. Part No.:
- IXGH48N60B3
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 tube of 60 units)*
$1,231.50
(exc. GST)
$1,354.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 60 | $20.525 | $1,231.50 |
| 120 - 180 | $20.012 | $1,200.72 |
| 240 + | $19.704 | $1,182.24 |
*price indicative
- RS Stock No.:
- 146-1729
- Mfr. Part No.:
- IXGH48N60B3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 48A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 300W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 40kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 20.32mm | |
| Standards/Approvals | RoHS | |
| Width | 16.26mm | |
| Series | GenX3TM 600V IGBT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 48A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 300W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 40kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 150°C | ||
Length 20.32mm | ||
Standards/Approvals RoHS | ||
Width 16.26mm | ||
Series GenX3TM 600V IGBT | ||
Automotive Standard No | ||
