IXYS IXGH40N120B2D1, N-Channel IGBT, 75 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 168-4435
- Mfr. Part No.:
- IXGH40N120B2D1
- Brand:
- IXYS
This image is representative of the product range
Add 150 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$670.62
(exc. GST)
$737.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | $22.354 | $670.62 | - |
| 150 + | $20.119 | $603.57 | 9% |
*price indicative
- RS Stock No.:
- 168-4435
- Mfr. Part No.:
- IXGH40N120B2D1
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 75A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 380W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 140ns | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.5V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 15.75mm | |
| Length | 19.81mm | |
| Series | Mid-Frequency | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 75A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 380W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 140ns | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.5V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 15.75mm | ||
Length 19.81mm | ||
Series Mid-Frequency | ||
Automotive Standard No | ||
