IXYS, N-Channel high Speed IGBT, 82 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 920-1016
- Mfr. Part No.:
- IXYH82N120C3
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$757.92
(exc. GST)
$833.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $25.264 | $757.92 |
| 60 - 90 | $24.645 | $739.35 |
| 120 + | $24.254 | $727.62 |
*price indicative
- RS Stock No.:
- 920-1016
- Mfr. Part No.:
- IXYH82N120C3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | high Speed IGBT | |
| Maximum Continuous Collector Current Ic | 82A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 1250W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 50kHz | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 20.32mm | |
| Standards/Approvals | International Standard Package | |
| Series | 1200V XPTTM IGBT GenX3TM | |
| Width | 16.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type high Speed IGBT | ||
Maximum Continuous Collector Current Ic 82A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 1250W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 50kHz | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.2V | ||
Maximum Operating Temperature 175°C | ||
Length 20.32mm | ||
Standards/Approvals International Standard Package | ||
Series 1200V XPTTM IGBT GenX3TM | ||
Width 16.26mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
