IXYS, N-Channel XPT IGBT Module, 450 A 1.2 kV, 11-Pin SimBus F, PCB
- RS Stock No.:
- 146-1703
- Mfr. Part No.:
- MIXA450PF1200TSF
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1703
- Mfr. Part No.:
- MIXA450PF1200TSF
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 450A | |
| Product Type | XPT IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 2100W | |
| Number of Transistors | 2 | |
| Package Type | SimBus F | |
| Mount Type | PCB | |
| Channel Type | N | |
| Pin Count | 11 | |
| Switching Speed | 85ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Operating Temperature | 150°C | |
| Series | MIXA450PF1200TSF | |
| Length | 152mm | |
| Width | 62mm | |
| Standards/Approvals | IEC 60747, RoHS | |
| Height | 17mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 450A | ||
Product Type XPT IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 2100W | ||
Number of Transistors 2 | ||
Package Type SimBus F | ||
Mount Type PCB | ||
Channel Type N | ||
Pin Count 11 | ||
Switching Speed 85ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Operating Temperature 150°C | ||
Series MIXA450PF1200TSF | ||
Length 152mm | ||
Width 62mm | ||
Standards/Approvals IEC 60747, RoHS | ||
Height 17mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
IGBT Modules, IXYS
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
