IXYS IXA60IF1200NA, N-Channel XPT IGBT, 88 A 1.2 kV, 4-Pin SOT-227B, Through Hole
- RS Stock No.:
- 146-1761
- Mfr. Part No.:
- IXA60IF1200NA
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1761
- Mfr. Part No.:
- IXA60IF1200NA
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 88A | |
| Product Type | XPT IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 290W | |
| Package Type | SOT-227B | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Switching Speed | 70ns | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Epoxy meets UL 94V-0, RoHS, IEC 60747 | |
| Series | Planar | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 88A | ||
Product Type XPT IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 290W | ||
Package Type SOT-227B | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Switching Speed 70ns | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Epoxy meets UL 94V-0, RoHS, IEC 60747 | ||
Series Planar | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
IGBT Discretes, IXYS XPT series
The XPT™ range of discrete IGBTs from IXYS feature Extreme-light Punch-Through thin wafer technology, resulting in reduced thermal resistance and lower energy losses. These devices offer fast switching times with low tail current, and are available in a variety of industry standard and proprietary packages.
High power density and low VCE(sat)
Square Reverse Bias Safe Operating Areas (RBSOA) up to rated breakdown voltage
Short circuit capability for 10usec
Positive on-state voltage temperature coefficient
Optional co-packed Sonic-FRD™ or HiPerFRED™ diodes
International standard and proprietary high voltage packages
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
