IXYS MIXA225PF1200TSF, N-Channel IGBT Module, 360 A 1.2 kV, 11-Pin SimBus F, PCB
- RS Stock No.:
- 124-0710
- Mfr. Part No.:
- MIXA225PF1200TSF
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 unit)*
$239.13
(exc. GST)
$263.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.13 |
*price indicative
- RS Stock No.:
- 124-0710
- Mfr. Part No.:
- MIXA225PF1200TSF
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 360A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 1100W | |
| Number of Transistors | 2 | |
| Package Type | SimBus F | |
| Mount Type | PCB | |
| Channel Type | N | |
| Pin Count | 11 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Operating Temperature | 150°C | |
| Series | MIXA225PF1200TSF | |
| Standards/Approvals | No | |
| Length | 152mm | |
| Width | 62mm | |
| Height | 17mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 360A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 1100W | ||
Number of Transistors 2 | ||
Package Type SimBus F | ||
Mount Type PCB | ||
Channel Type N | ||
Pin Count 11 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Operating Temperature 150°C | ||
Series MIXA225PF1200TSF | ||
Standards/Approvals No | ||
Length 152mm | ||
Width 62mm | ||
Height 17mm | ||
Automotive Standard No | ||
IGBT Modules, IXYS
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- IXYS 360 A 1200 V PCB
- IXYS 450 A 1200 V PCB
- IXYS MIXA450PF1200TSF 450 A 1200 V PCB
- Semikron Danfoss SEMiX603GB12E4p 1.1 kA 1200 V Surface
- Infineon FF300R12ME4B11BPSA1 450 A 1200 V Clamp
- Semikron Danfoss SEMiX303GB12E4p 469 A 1200 V Surface
- Mitsubishi Electric CM450DX -24T #300G 450 A 1200 V PCB
- Mitsubishi Electric CM600DX -24T #300G 600 A 1200 V PCB
