Starpower GD800HFX170C3S, N-Channel IGBT, 800 A 1.7 kV, Panel
- RS Stock No.:
- 433-229
- Mfr. Part No.:
- GD800HFX170C3S
- Brand:
- Starpower
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 433-229
- Mfr. Part No.:
- GD800HFX170C3S
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 800A | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 4.73kW | |
| Mount Type | Panel | |
| Channel Type | N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 800A | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 4.73kW | ||
Mount Type Panel | ||
Channel Type N | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as high power converters.
10μs short circuit capability
VCE(sat) with positive temperature coefficient
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
- RS Stock No. 0793489
- Mfr. Part No. GD800HFX170C3S
Each
$1,065.79
- RS Stock No. 0793476
- Mfr. Part No. GD1000HFA120C6S_B39
Each
$636.54
- RS Stock No. 5053166
- Mfr. Part No. SKM400GB066D
Each
$686.23
- RS Stock No. 5053245
- Mfr. Part No. SKM400GB176D
Each
$1,155.00
Related links
- Starpower GD800HFX170C3S 800 A 1700 V, Panel
- Starpower GD800GX170C3S 800 A 1700 V, Panel
- Starpower GD2400SGX170C4S 2400 A 1700 V, Panel
- Starpower GD1200SGX170C3S 1200 A 1700 V, Panel
- Starpower GD1600SGX170C3S 1600 A 1700 V, Panel
- Starpower GD75FFX170C6S 75 A 1700 V, 35-Pin
- Starpower GD600HFX170C6S 600 A 1700 V, 11-Pin Module
- Starpower GD300HFX170C2S 300 A 1700 V, 7-Pin Module












