Starpower GD300HFX170C2S, N-Channel Dual IGBT Module, 300 A 1.7 kV, 7-Pin Module
- RS Stock No.:
- 427-804
- Mfr. Part No.:
- GD300HFX170C2S
- Brand:
- Starpower
Subtotal (1 unit)*
$338.08
(exc. GST)
$371.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $338.08 |
*price indicative
- RS Stock No.:
- 427-804
- Mfr. Part No.:
- GD300HFX170C2S
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 300A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 1829W | |
| Number of Transistors | 2 | |
| Configuration | Dual | |
| Package Type | Module | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.35V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 300A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 1829W | ||
Number of Transistors 2 | ||
Configuration Dual | ||
Package Type Module | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.35V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD100HFX170C1S 168 A 1700 V, 7-Pin Module
- Starpower GD50HFX170C1S 100 A 1700 V, 7-Pin Module
- Starpower GD300HFX65C8SN 300 A 650 V, 7-Pin Module
- Starpower GD300HFY120C2S 300 A 1200 V, 7-Pin Module
- Starpower GD300HFU120C2SD 300 A, 7-Pin Module
- Starpower GD75HFU120C1SD 75 A 1200 V, 7-Pin Module
- Starpower GD150HFY120C2S 150 A 1200 V, 7-Pin Module
- Starpower GD600HFY120C2S 600 A 1200 V, 7-Pin Module
