Starpower GD75FFX170C6S, N-Channel IGBT Module, 75 A 1.7 kV, 35-Pin
- RS Stock No.:
- 427-715
- Mfr. Part No.:
- GD75FFX170C6S
- Brand:
- Starpower
Subtotal (1 unit)*
$321.25
(exc. GST)
$353.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.25 |
*price indicative
- RS Stock No.:
- 427-715
- Mfr. Part No.:
- GD75FFX170C6S
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 75A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 559W | |
| Number of Transistors | 6 | |
| Channel Type | N | |
| Pin Count | 35 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 75A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 559W | ||
Number of Transistors 6 | ||
Channel Type N | ||
Pin Count 35 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultrafast switching speed as well as short circuit ruggedness. Its designed for the applications such as welding machine and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD100FFY120C6S 155 A 1200 V, 35-Pin Module
- Starpower GD300FFA120C6S 427 A 1200 V, 35-Pin
- Starpower GD150FFY120C6S 224 A 1200 V, 35-Pin
- Infineon FP75R17N3E4B20BPSA1 75 A 1700 V Panel Mount
- Starpower GD50PIY120C6SN 85 A 1200 V, 35-Pin
- Starpower GD75FSY120L3S 75 A Module
- Starpower GD75FFX65C5S 75 A 650 V, 28-Pin
- Starpower GD75FFY120C5S 75 A 1200 V, 28-Pin Module
