SKF PHG 540-L-S1800 Timing Belt 146 Teeth, 1.3716 m Length, 457.2 mm Width
- RS Stock No.:
- 463-140
- Mfr. Part No.:
- PHG 540-L-S1800
- Brand:
- SKF
Subtotal (1 unit)*
$788.72
(exc. GST)
$867.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $788.72 |
*price indicative
- RS Stock No.:
- 463-140
- Mfr. Part No.:
- PHG 540-L-S1800
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 146L | |
| Product Type | Timing Belt | |
| Pitch | 9.525m | |
| Number of Teeth | 146 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 1.3716m | |
| Pitch Length | 9.525m | |
| Belt Width | 457.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 146L | ||
Product Type Timing Belt | ||
Pitch 9.525m | ||
Number of Teeth 146 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 1.3716m | ||
Pitch Length 9.525m | ||
Belt Width 457.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt sleeve provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 540-H-S1800 Timing Belt 108 Teeth 457.2 mm Width
- SKF PHG 367-L-S1800 Timing Belt 99 Teeth 457.2 mm Width
- SKF PHG 187-L-S1800 Timing Belt 50 Teeth 457.2 mm Width
- SKF PHG 300-L-S1800 Timing Belt 81 Teeth 457.2 mm Width
- SKF PHG 480-L-S1800 Timing Belt 130 Teeth 457.2 mm Width
- SKF PHG 255-L-S1800 Timing Belt 69 Teeth 457.2 mm Width
- SKF PHG 450-L-S1800 Timing Belt 122 Teeth 457.2 mm Width
- SKF PHG 322-L-S1800 Timing Belt 87 Teeth 457.2 mm Width
