Starpower DG50A12TASS, N-Channel IGBT Discrete, 100 A 1.2 kV, 3-Pin TO-247-3L
- RS Stock No.:
- 427-810
- Mfr. Part No.:
- DG50A12TASS
- Brand:
- Starpower
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.83
(exc. GST)
$19.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 26 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $8.915 | $17.83 | - |
| 20 - 198 | $8.03 | $16.06 | 9% |
| 200 - 998 | $7.405 | $14.81 | 16% |
| 1000 - 1998 | $6.865 | $13.73 | 22% |
| 2000 + | $5.575 | $11.15 | 37% |
*price indicative
- RS Stock No.:
- 427-810
- Mfr. Part No.:
- DG50A12TASS
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 100A | |
| Product Type | IGBT Discrete | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 428W | |
| Package Type | TO-247-3L | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | DOSEMI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 100A | ||
Product Type IGBT Discrete | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 428W | ||
Package Type TO-247-3L | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series DOSEMI | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
Low switching loss
Maximum junction temperature 175°C
VCE(sat) with positive temperature coefficient
Fast and soft reverse recovery anti parallel FWD
- RS Stock No. 0427732
- Mfr. Part No. DG40X12T2
Each
$9.62
- RS Stock No. 0427725
- Mfr. Part No. DG75X12T2
Each
$21.24
- RS Stock No. 2442914P
- Mfr. Part No. IHW20N120R5XKSA1
Each (Supplied in a Tube)
$6.77
- RS Stock No. 2605097P
- Mfr. Part No. IKQ50N120CT2XKSA1
Each (Supplied in a Tube)
$17.79
Related links
- Starpower DG75X12T2 150 A 1200 V, 3-Pin TO-247
- Starpower DG50X07T2 100 A 650 V, 3-Pin TO-247
- Starpower DG40X12T2 80 A 1200 V, 3-Pin TO-247
- Starpower DG15X12T2 15 A 1200 V, 3-Pin TO-247
- Starpower DG200A08TCSS 200 A 750 V, 3-Pin TO-247PLUS-3L
- Starpower DG75A08TDFQ 100 A, 4-Pin TO-247PLUS-4L
- Starpower DG75A08TDFS 100 A 750 V, 4-Pin TO-247PLUS-4L
- Starpower DG30X07T2 60 A 650 V, 3-Pin TO-247












