Starpower GD50HFX65C1S, N-Channel Dual IGBT Module, 50 A, 7-Pin Module

Get a bulk buy discount

Add 10 more to save $74.20

View bulk pricing options

Subtotal (1 unit)*

$74.11

(exc. GST)

$81.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$74.11-
10 - 99$66.69$74.20
100 +$61.49$1,262.00

*price indicative

RS Stock No.:
427-791
Mfr. Part No.:
GD50HFX65C1S
Brand:
Starpower
Find similar products by selecting one or more attributes.
Select all

Brand

Starpower

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

50A

Number of Transistors

2

Maximum Power Dissipation Pd

205W

Package Type

Module

Configuration

Dual

Channel Type

N

Pin Count

7

Maximum Collector Emitter Saturation Voltage VceSAT

1.9V

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.

Maximum junction temperature 175°C

VCE(sat) with positive temperature coefficient

Low inductance case

Fast and soft reverse recovery anti parallel FWD

Isolated copper baseplate using DBC technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy