Starpower GD150HFU120C2SD, N-Channel Dual IGBT Module, 241 A, 7-Pin Module

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$202.84

(exc. GST)

$223.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$202.84-
10 +$182.5310%

*price indicative

RS Stock No.:
427-700
Mfr. Part No.:
GD150HFU120C2SD
Brand:
Starpower
Find similar products by selecting one or more attributes.
Select all

Brand

Starpower

Maximum Continuous Collector Current Ic

241A

Product Type

IGBT Module

Number of Transistors

2

Maximum Power Dissipation Pd

1262W

Package Type

Module

Configuration

Dual

Channel Type

N

Pin Count

7

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

3.35V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Starpower IGBT Power Module provides ultra switching speed as well as short circuit ruggedness. They are designed for the applications such as electronic welder and inductive heating.

Low switching losses

VCE(sat) with positive temperature coefficient

Low inductance case

Fast and soft reverse recovery anti parallel FWD

Isolated copper baseplate using DBC technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy