ROHM RGW50TS65GC13, N-Channel IGBT, 25 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 265-352
- Mfr. Part No.:
- RGW50TS65GC13
- Brand:
- ROHM
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.39
(exc. GST)
$15.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $7.195 | $14.39 | - |
| 20 - 198 | $6.48 | $12.96 | 9% |
| 200 - 998 | $5.965 | $11.93 | 17% |
| 1000 - 1998 | $5.535 | $11.07 | 23% |
| 2000 + | $4.955 | $9.91 | 31% |
*price indicative
- RS Stock No.:
- 265-352
- Mfr. Part No.:
- RGW50TS65GC13
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 25A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 156W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 25A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 156W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM IGBT suitable for PFC, solar inverter, UPS, welding and IH. It is a highly efficient series that is optimized the trade-off relationship between conduction loss and switching speed. In addition, optimizing the internal design allowed to achieve smooth switching characteristics that decrease voltage overshoot. It contributes to reduce the number of parts required along with design load.
Pb free lead plating
RoHS compliant
High speed switching
Low switching loss & soft switching
Related links
- ROHM RGW50TS65DGC13 50 A 650 V Through Hole
- ROHM RGTV00TS65DGC13 50 A 650 V Through Hole
- ROHM RGW40TS65DGC13 20 A 650 V Through Hole
- ROHM RGWX5TS65GC13 75 A 650 V Through Hole
- ROHM RGTVX2TS65GC13 60 A 650 V Through Hole
- ROHM RGTVX2TS65DGC13 60 A 650 V Through Hole
- ROHM RGW40TS65GC13 40 A 650 V Through Hole
- ROHM RGWX5TS65DGC13 75 A 650 V Through Hole
