ROHM RGTVX2TS65GC13, N-Channel IGBT, 60 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 265-346
- Mfr. Part No.:
- RGTVX2TS65GC13
- Brand:
- ROHM
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$30.65
(exc. GST)
$33.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 118 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $15.325 | $30.65 | - |
| 20 - 198 | $13.805 | $27.61 | 9% |
| 200 + | $12.72 | $25.44 | 16% |
*price indicative
- RS Stock No.:
- 265-346
- Mfr. Part No.:
- RGTVX2TS65GC13
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 60A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 319W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 60A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 319W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM IGBT is a 2μs SCSOA guaranteed IGBT, suitable for PFC, solar inverter, UPS, welding and IH. The RGTV/RGW series is a highly efficient series that is optimized the trade off relationship between conduction loss and switching speed. In addition, optimizing the internal design allowed to achieve smooth switching characteristics that decrease voltage overshoot. It contributes to reduce the number of parts required along with design load.
Pb free lead plating
RoHS compliant
High speed switching and low switching loss
Related links
- ROHM RGTVX2TS65DGC13 60 A 650 V Through Hole
- ROHM RGTV60TS65DGC13 60 A 650 V Through Hole
- ROHM RGTV60TS65GC13 60 A 650 V Through Hole
- Infineon 60 A 650 V Through Hole
- STMicroelectronics 60 A 650 V Through Hole
- Infineon 60 A 650 V Through Hole
- STMicroelectronics STGWA30IH65DF 60 A 650 V Through Hole
- Infineon IKWH60N65WR6XKSA1 60 A 650 V Through Hole
