ROHM RGTV00TS65DGC13, N-Channel IGBT, 50 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 265-328
- Mfr. Part No.:
- RGTV00TS65DGC13
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.73
(exc. GST)
$18.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $16.73 |
| 10 - 99 | $15.07 |
| 100 - 499 | $13.91 |
| 500 - 999 | $12.89 |
| 1000 + | $11.55 |
*price indicative
- RS Stock No.:
- 265-328
- Mfr. Part No.:
- RGTV00TS65DGC13
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 276W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 276W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature 40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM 650V 50A Field Stop Trench IGBT is designed for high performance applications, featuring a low collector emitter saturation voltage that enhances efficiency. It offers high speed switching capabilities with low switching loss, making it ideal for applications requiring rapid transitions. Additionally, this IGBT has a short circuit withstand time of 2 microseconds, providing robust protection and reliability in demanding environments.
Pb free lead plating
RoHS compliant
Built in very fast and soft recovery FRD
Related links
- ROHM RGW50TS65DGC13 50 A 650 V Through Hole
- ROHM RGW00TS65GC13 50 A 650 V Through Hole
- ROHM RGW00TS65DGC13 50 A 650 V Through Hole
- ROHM RGW00TS65HRC11 50 A 650 V Through Hole
- ROHM RGW00TS65DHRC11 50 A 650 V Through Hole
- ROHM RGWX5TS65HRC11 50 A 650 V Through Hole
- ROHM RGW00TS65EHRC11 50 A 650 V Through Hole
- ROHM RGWX5TS65DHRC11 50 A 650 V Through Hole
