ROHM RGWX5TS65DGC13, N-Channel IGBT, 75 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 265-477
- Mfr. Part No.:
- RGWX5TS65DGC13
- Brand:
- ROHM
Get a bulk buy discount
Add 10 more to save $12.60
View bulk pricing optionsSubtotal (1 unit)*
$12.55
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 117 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.55 | - |
| 10 - 99 | $11.29 | $12.60 |
| 100 - 499 | $10.43 | $212.00 |
| 500 - 999 | $9.68 | $1,435.00 |
| 1000 + | $8.67 | $3,880.00 |
*price indicative
- RS Stock No.:
- 265-477
- Mfr. Part No.:
- RGWX5TS65DGC13
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 75A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 348W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 75A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 348W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The ROHM IGBT with low collector to emitter saturation voltage, suitable for PFC, Solar Inverter, UPS, Welding, IH applications. This RGW series features high speed switching, contributing to higher efficiency of applications. It boasts a low collector emitter saturation voltage, which enhances efficiency. Additionally, its low switching loss and soft switching capabilities ensure reliable performance and improved thermal management, making it a perfect choice for high efficiency applications.
Pb free lead plating
RoHS compliant
High speed switching
Built in very fast & soft recovery FRD
Related links
- ROHM RGWX5TS65GC13 75 A 650 V Through Hole
- ROHM RGSX5TS65EGC11 75 A 650 V Through Hole
- ROHM RGSX5TS65EHRC11 75 A 650 V Through Hole
- ROHM RGSX5TS65DHRC11 75 A 650 V Through Hole
- ROHM RGSX5TS65HRC11 75 A 650 V Through Hole
- Infineon 75 A 650 V Through Hole
- onsemi 75 A 650 V Through Hole
- Infineon IGW75N65H5XKSA1 75 A 650 V Through Hole
