Schurter F Panel Mount IEC Connector Socket, 10A
- RS Stock No.:
- 260-3015
- Mfr. Part No.:
- 3-124-302
- Brand:
- Schurter
Bulk discount available
Price (ex. GST) Each
$9.00
(exc. GST)
$9.90
(inc. GST)
78 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | $9.00 |
10 - 24 | $8.30 |
25 - 49 | $7.49 |
50 + | $6.85 |
- RS Stock No.:
- 260-3015
- Mfr. Part No.:
- 3-124-302
- Brand:
- Schurter
Related links
- Schurter F Panel Mount IEC Connector Socket, 10A
- Schurter F Panel Mount IEC Connector Socket 250 V
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer