Schurter F Panel Mount IEC Connector Socket, 10A
- RS Stock No.:
- 260-3014
- Mfr. Part No.:
- 3-124-302
- Brand:
- Schurter
Price (ex. GST) Each (In a Box of 80)
$4.937
(exc. GST)
$5.431
(inc. GST)
78 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
80 + | $4.937 | $394.96 |
**price indicative
- RS Stock No.:
- 260-3014
- Mfr. Part No.:
- 3-124-302
- Brand:
- Schurter
Related links
- Schurter F Panel Mount IEC Connector Socket, 10A
- Schurter F Panel Mount IEC Connector Socket 250 V
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key