Schurter F Panel Mount IEC Connector Socket, 10A
- RS Stock No.:
- 260-3013
- Distrelec Article No.:
- 303-87-828
- Mfr. Part No.:
- 3-124-296
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)**
$6.57
(exc. GST)
$7.23
(inc. GST)
119 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $6.57 |
10 - 24 | $6.04 |
25 - 49 | $5.47 |
50 - 99 | $4.98 |
100 + | $4.58 |
**price indicative
- RS Stock No.:
- 260-3013
- Distrelec Article No.:
- 303-87-828
- Mfr. Part No.:
- 3-124-296
- Brand:
- Schurter
Related links
- Schurter F Panel Mount IEC Connector Socket, 10A
- Schurter F Panel Mount IEC Connector Socket 250 V
- Schurter Panel Mount IEC Connector Socket 250 V
- Schurter F Snap-In IEC Connector Socket 250 V
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer