Schurter Panel Mount IEC Connector Socket, 8.8A, 294 V
- RS Stock No.:
- 189-4895
- Mfr. Part No.:
- 3-104-047
- Brand:
- Schurter
Bulk discount available
Price (ex. GST) Each
$5.24
(exc. GST)
$5.76
(inc. GST)
On back order for despatch 25/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $5.24 |
13 - 24 | $5.10 |
25 + | $5.04 |
Related links
- Schurter Panel Mount IEC Connector Socket 294 V
- Schurter Panel Mount IEC Connector Socket 250 V
- Schurter F Panel Mount IEC Connector Socket, 10A
- Schurter S16 Panel Mount IEC Connector Male 250 V
- Schurter F Panel Mount IEC Connector Socket 250 V
- Schurter C14 10A, 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m