- RS Stock No.:
- 260-3023
- Mfr. Part No.:
- 3-124-306
- Brand:
- Schurter
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.07
(exc. GST)
$22.08
(inc. GST)
Units | Per unit |
1 - 9 | $20.07 |
10 - 19 | $18.48 |
20 + | $16.73 |
- RS Stock No.:
- 260-3023
- Mfr. Part No.:
- 3-124-306
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Schurter 4750 connector distribution 10A F 7 outlet 1.5 mm black. It is strip block for snap-in mounting with up to 7 IEC appliance outlets F.
Panel mount
Snap-in version front side (1.2 / 1.5 / 1.7 mm)
Configurable Strip block from 2 up to 7 outlets type F
Cord retention for cordsets with V-Lock, Twylock or P-Lock
Pre-assembled Light Pipe for status indication
Solder / PCB / QC (4.8 / 6.3 x 0.8) mm
Snap-in version front side (1.2 / 1.5 / 1.7 mm)
Configurable Strip block from 2 up to 7 outlets type F
Cord retention for cordsets with V-Lock, Twylock or P-Lock
Pre-assembled Light Pipe for status indication
Solder / PCB / QC (4.8 / 6.3 x 0.8) mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | F |
Mounting Type | Panel Mount |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |
Related links
- Uvex 9192 Safety Glasses, Amber Polycarbonate Lens
- SKF Bearing Adapter Sleeve, H 306
- Wago Screw Compact Terminal Block Flange Mount, 1-Row
- Omron H3CA Series DIN Rail Surface Mount Timer Relay 24 → 240V ac,
- Wago 264 Series Orange End Terminal Block Single-Level, Cage Clamp...
- Facom Hexagon Driver Bit 1/2 in Drive 50 mm Overall
- nVent SCHROFF Grey Aluminium Front Panel 483 x 310.3mm
- Wago 736 Series PCB Terminal Block 5.08mm Pitch 2-Row, Spring Cage...