Schurter C8 IEC Connector Male, 2.5A, 250 V

Bulk discount available

Subtotal (1 bag of 10 units)*

$11.61

(exc. GST)

$12.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 20$1.161$11.61
30 +$1.14$11.40

*price indicative

RS Stock No.:
174-5478
Mfr. Part No.:
4300.0104
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C8

Gender

Male

Current Rating

2.5A

Body Orientation

Straight

Termination Method

PCB

Voltage Rating

250 V

COO (Country of Origin):
CH
Appliance Inlet C8, Solder, PCB or Quick-connect Terminal

Panel Mount: Split panel (sandwich) or snap-in version from front side
Appliance Inlet, Pin temperature 70 °CI
Solder, Quick Connect or PCB Terminal

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links