Schurter C8 IEC Connector Male, 2.5A, 250 V
- RS Stock No.:
- 174-5392
- Mfr. Part No.:
- 4300.0104
- Brand:
- Schurter
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$0.781
(exc. GST)
$0.859
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $0.781 | $78.10 |
200 - 300 | $0.762 | $76.20 |
400 + | $0.75 | $75.00 |
*price indicative
Related links
- Schurter C8 IEC Connector Male, 2.5A, 250 V
- Schurter C8 Right Angle Panel Mount IEC Connector Male, 2.5A, 250 V
- Schurter C8 Panel Mount IEC Connector Male, 2.5A, 250 V
- Schurter C8 Snap-In IEC Connector Male, 2.5A, 250 V
- Schurter C8 Panel Mount IEC Connector Male, 2.5A, 250 VAC
- Schurter C6 Right Angle Panel Mount IEC Connector Male, 2.5A, 250 V
- Schurter 2.5A, 250 V ac Male Panel Mount Filtered IEC Connector...
- Schaffner 2.5A, 250 V ac Male Panel Mount IEC Filter...