Schaffner 2.5A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN393-2.5-05-11, Faston 1 Fuse
- RS Stock No.:
- 162-0587
- Mfr. Part No.:
- FN393-2.5-05-11
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 20 units)*
$1,376.92
(exc. GST)
$1,514.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 80 | $68.846 | $1,376.92 |
| 100 + | $61.962 | $1,239.24 |
*price indicative
- RS Stock No.:
- 162-0587
- Mfr. Part No.:
- FN393-2.5-05-11
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 2.5A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 → 400Hz | |
| IEC Connector Type | C14 | |
| Width | 50mm | |
| Depth | 90mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 2.5A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 → 400Hz | ||
IEC Connector Type C14 | ||
Width 50mm | ||
Depth 90mm | ||
Height 65mm | ||
Voltage Selector FN393
With power supply switch, fuse and voltage selector
For 1 fuse
Ideal for use as a mains input module on mains powered electronic equipment
240 Vac, 50 → 400 Hz
For 1 fuse
Ideal for use as a mains input module on mains powered electronic equipment
240 Vac, 50 → 400 Hz
Approvals
CSA certified, SEMKO, SEV, VDE, UL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Schaffner Type FN Fused/Fused and Switched
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Accept 20 x 5mm dia. fuses. Fuses not included.
