- RS Stock No.:
- 174-5456
- Mfr. Part No.:
- 4300.0102
- Brand:
- Schurter
40 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$1.668
(exc. GST)
$1.835
(inc. GST)
Units | Per unit | Per Bag* |
10 - 20 | $1.668 | $16.68 |
30 + | $1.637 | $16.37 |
*price indicative |
- RS Stock No.:
- 174-5456
- Mfr. Part No.:
- 4300.0102
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Appliance Inlet C8, Solder, PCB or Quick-connect Terminal
Panel Mount: Split panel (sandwich) or snap-in version from front side
Appliance Inlet, Pin temperature 70 °CI
Solder, Quick Connect or PCB Terminal
Appliance Inlet, Pin temperature 70 °CI
Solder, Quick Connect or PCB Terminal
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C8 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 2.5A |
Body Orientation | Straight |
Termination Method | Solder |
Voltage Rating | 250 V |
Related links
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating...
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 2A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Snap-InRated At 6A,250 V ac Operating...
- Bulgin IEC Connectors