Schurter J Snap-In IEC Connector Male, 16A, 250 V
- RS Stock No.:
- 125-9289
- Mfr. Part No.:
- 4710.6014
- Brand:
- Schurter
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.67
(exc. GST)
$4.04
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $3.67 |
13 - 24 | $3.57 |
25 + | $3.53 |
- RS Stock No.:
- 125-9289
- Mfr. Part No.:
- 4710.6014
- Brand:
- Schurter
Related links
- Schurter J Snap-In IEC Connector Male, 16A, 250 V
- Schurter C20 Snap-In IEC Connector Male, 16A, 250 V
- Schurter C22 Panel Mount IEC Connector Male, 16A, 250 V
- Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V
- RS PRO C20 Snap-In IEC Connector Male, 16A, 250 V
- Schurter C20 Cable Mount IEC Connector Male, 16A, 250 V
- Schurter C20 Right Angle Cable Mount IEC Connector Male, 16A, 250 V
- Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V