Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V
- RS Stock No.:
- 730-0486
- Mfr. Part No.:
- 6163.0018
- Brand:
- Schurter
Bulk discount available
Price (ex. GST) Each
$5.34
(exc. GST)
$5.87
(inc. GST)
379 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 12 | $5.34 |
13 - 24 | $5.21 |
25 + | $5.14 |
Related links
- Schurter C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Right Angle Cable Mount IEC Connector Male 250 V
- Schurter C20 Cable Mount IEC Connector Male 250 V
- Schurter C20 Snap-In IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V
- Schurter C22 Panel Mount IEC Connector Male 250 V
- RS PRO C20 Snap-In IEC Connector Male 250 V
- Bulgin C20 Snap-In IEC Connector Male 250 V