Schurter Panel Mount IEC Connector Socket, 8.8A, 294 V
- RS Stock No.:
- 189-4739
- Mfr. Part No.:
- 3-101-785
- Brand:
- Schurter
Bulk discount available
Price (ex. GST) Each (In a Box of 50)
$4.845
(exc. GST)
$5.329
(inc. GST)
24 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
50 - 50 | $4.845 | $242.25 |
100 - 150 | $4.724 | $236.20 |
200 + | $4.652 | $232.60 |
**price indicative
Related links
- Schurter Panel Mount IEC Connector Socket 294 V
- Schurter Panel Mount IEC Connector Socket 250 V
- Schurter F Panel Mount IEC Connector Socket, 10A
- Schurter S16 Panel Mount IEC Connector Male 250 V
- Schurter F Panel Mount IEC Connector Socket 250 V
- Schurter C14 10A, 250 V
- Schurter 1A Quick Connect None Fuse
- Schurter Illuminated Push Button Switch Panel Mount DPDT 30 V dc IP40,